DEM09P043NLF vs DAMH-15P feature comparison

DEM09P043NLF Amphenol Communications Solutions

Buy Now Datasheet

DAMH-15P Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC CINCH CONNECTIVITY SOLUTIONS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material THERMOSET GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts NO NO
Option GENERAL PURPOSE
Shell Finish ZINC CHROMIUM ZINC
Shell Material STEEL STEEL
Shell Size 1/E 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 9 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Rohs Code Yes
Body/Shell Style PLUG
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material BRASS
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL

Compare DEM09P043NLF with alternatives

Compare DAMH-15P with alternatives