DAMH-15P vs DAM-15P-S feature comparison

DAMH-15P Cinch Connectivity Solutions

Buy Now Datasheet

DAM-15P-S ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Shell Finish ZINC CHROMATE
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Factory Lead Time 18 Weeks
Additional Feature PANEL MOUNTABLE
Body Breadth 0.494 inch
Body Depth 0.395 inch
Body Length 1.541 inch
Contact Pattern STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT
Insulator Color GREEN
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE .112-.124
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Terminal Length 0.183 inch
Terminal Pitch 2.7432 mm

Compare DAMH-15P with alternatives

Compare DAM-15P-S with alternatives