DEM09P043NLF vs DAM-P feature comparison

DEM09P043NLF Amphenol Communications Solutions

Buy Now Datasheet

DAM-P ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material THERMOSET DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts NO NO
Option GENERAL PURPOSE
Shell Finish ZINC CHROMIUM CHROMATE
Shell Material STEEL BRASS
Shell Size 1/E 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature MAX CONTACTS (SERIES)=15
Body/Shell Style PLUG
Mounting Type PANEL

Compare DEM09P043NLF with alternatives

Compare DAM-P with alternatives