DAM-P
vs
DAM-15P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
unknown
Additional Feature
MAX CONTACTS (SERIES)=15
RS-232
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE
Shell Finish
CHROMATE
YELLOW CHROMATE/ZINC
Shell Material
BRASS
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER LUG
Base Number Matches
1
4
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.266 inch
Body Length
1.541 inch
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
2.7 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Total Number of Contacts
15
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Withdrawl Force-Min
2.224 N
Compare DAM-P with alternatives
Compare DAM-15P with alternatives