DEM-S vs DEMH-9P feature comparison

DEM-S ITT Interconnect Solutions

Buy Now Datasheet

DEMH-9P Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant unknown
Additional Feature MAX CONTACTS (SERIES)=9
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Shell Finish CHROMATE ZINC
Shell Material BRASS STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material BRASS
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Total Number of Contacts 9
UL Flammability Code 94V-0

Compare DEM-S with alternatives

Compare DEMH-9P with alternatives