DEM-S
vs
DEM-5W1S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
BEL FUSE INC
Reach Compliance Code
compliant
compliant
Additional Feature
MAX CONTACTS (SERIES)=9
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
MIL Conformance
NO
Mixed Contacts
NO
YES
Mounting Type
PANEL
PANEL
Shell Finish
CHROMATE
YELLOW CHROMATE/ZINC
Shell Material
BRASS
STEEL
Shell Size
1/E
Termination Type
SOLDER
SOLDER LUG
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Length
1.213 inch
Contact Arrangement
S4C1
Contact Finish Mating
AU ON NI
Contact Material
BRASS
Contact Resistance
2.7 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
1250VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Mounting Option 1
HOLE .125-.137
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
20u inch
Rated Current (Signal)
5 A
Total Number of Contacts
5
Withdrawl Force-Min
.1946 N
Compare DEM-S with alternatives