Part Details for DEMH-9P by Cinch Connectivity Solutions
Overview of DEMH-9P by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMH-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67393895
|
Verical | Conn D-Sub PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1015 |
|
$13.1223 / $19.1585 | Buy Now |
Part Details for DEMH-9P
DEMH-9P CAD Models
DEMH-9P Part Data Attributes
|
DEMH-9P
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMH-9P
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMH-9P
This table gives cross-reference parts and alternative options found for DEMH-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMH-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMM9SD | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DEMH-9P vs DEMM9SD |
DEM-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DEMH-9P vs DEM-5W1S |
DEM-9P | D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | DEMH-9P vs DEM-9P |
DEM-P | D Subminiature Connector, Male, Solder Terminal, Plug | ITT Interconnect Solutions | DEMH-9P vs DEM-P |
DEM-9P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMH-9P vs DEM-9P |
DEMM-9S-D | CONN D-SUB RCPT 9POS R/A SOLDER | ITT Interconnect Solutions | DEMH-9P vs DEMM-9S-D |
DEM-9S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMH-9P vs DEM-9S |
DEMM9PD | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DEMH-9P vs DEMM9PD |
DEM-S | D Subminiature Connector, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DEMH-9P vs DEM-S |
DEMH-9S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DEMH-9P vs DEMH-9S |