DE48F512-200
vs
AT29C512-12PC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
ATMEL CORP
Package Description
DIP, DIP32,.6
0.600 INCH, PLASTIC, DIP-32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
120 ns
Additional Feature
100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
Command User Interface
NO
NO
Data Polling
NO
YES
Data Retention Time-Min
10
Endurance
100 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T32
R-PDIP-T32
JESD-609 Code
e0
e0
Memory Density
524288 bit
524288 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
128
512
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
5 V
Qualification Status
Not Qualified
Not Qualified
Sector Size
512
128
Standby Current-Max
0.0004 A
0.0001 A
Supply Current-Max
0.06 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
32
Length
42.037 mm
Page Size
128 words
Seated Height-Max
4.826 mm
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Compare DE48F512-200 with alternatives
Compare AT29C512-12PC with alternatives