AT29C512-12PC vs AT29C512-12DC feature comparison

AT29C512-12PC Atmel Corporation

Buy Now Datasheet

AT29C512-12DC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-32 DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION SECTOR ERASE;AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32 R-GDIP-T32
JESD-609 Code e0 e0
Length 42.037 mm 42.2 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 512 512
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 128 words 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 5.72 mm
Sector Size 128 128
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 1
Pbfree Code No

Compare AT29C512-12PC with alternatives

Compare AT29C512-12DC with alternatives