DDMMY-50S
vs
L77SDDG50SVFM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
28 Weeks
Additional Feature
STANDARD: MIL-C-24308
STANDARD: MIL C24308
Body Breadth
0.605 inch
Body Depth
0.186 inch
Body Length
2.635 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
55 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1700VAC V
1400VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GREEN
Insulator Material
POLYESTER
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
YES
YES
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .087-.098
M3
Mounting Option 2
FLOAT MOUNT
SCREWLOCKS
Mounting Type
PANEL
BOARD AND PANEL
Number of Rows Loaded
3
3
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
5 A
5 A
Shell Finish
CHROMATE
TIN
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Terminal Length
0.234 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Insulation Resistance
1000000000 Ω
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Reference Standard
UL
Compare DDMMY-50S with alternatives
Compare L77SDDG50SVFM with alternatives