L77SDDG50SVFM vs DDM-50SR feature comparison

L77SDDG50SVFM Amphenol Corporation

Buy Now Datasheet

DDM-50SR Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AMPHENOL CORP JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL C24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (50) GOLD
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 20 mΩ 2.7 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1800VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE DIALLYL PHTHALATE
JESD-609 Code e3 e4
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 M3 HOLE .112-.124
Mounting Option 2 SCREWLOCKS LOCKING
Mounting Type BOARD AND PANEL PANEL
Number of Rows Loaded 3
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.606 inch
Body Length 2.634 inch
Insulator Color GREEN
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG

Compare L77SDDG50SVFM with alternatives

Compare DDM-50SR with alternatives