DDMMY-50S vs DDM-50SH feature comparison

DDMMY-50S ITT Interconnect Solutions

Buy Now Datasheet

DDM-50SH Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Additional Feature STANDARD: MIL-C-24308
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.186 inch 0.223 inch
Body Length 2.635 inch 2.635 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 2.7 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1700VAC V 1250VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN ORANGE
Insulator Material POLYESTER GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .087-.098 HOLE .112-.124
Mounting Option 2 FLOAT MOUNT
Mounting Type PANEL BOARD
Number of Rows Loaded 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch 20u inch
Rated Current (Signal) 5 A 5 A
Shell Finish CHROMATE ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.234 inch 0.156 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Base Number Matches 1 1
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Number Of PCB Rows 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Reference Standard UL
Terminal Pitch 2.7686 mm
Withdrawl Force-Min .1946 N

Compare DDMMY-50S with alternatives

Compare DDM-50SH with alternatives