DD350
vs
DD350S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FILM MICROELECTRONICS INC
|
WON-TOP ELECTRONICS CO LTD
|
Package Description |
, FL22,.65
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8541.10.00.80
|
Number of Terminals |
22
|
1
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
CERAMIC
|
UNSPECIFIED
|
Package Equivalence Code |
FL22,.65
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
MILITARY
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
CATHODE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-30 Code |
|
O-XUPF-P1
|
Non-rep Pk Forward Current-Max |
|
400 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Output Current-Max |
|
35 A
|
Package Shape |
|
ROUND
|
Package Style |
|
PRESS FIT
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Reverse Current-Max |
|
5 µA
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare DD350S with alternatives