There are no models available for this part yet.
Overview of DD350S by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for DD350S by Won-Top Electronics Co Ltd
Part Data Attributes for DD350S by Won-Top Electronics Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-XUPF-P1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
PRESS FIT
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Alternate Parts for DD350S
This table gives cross-reference parts and alternative options found for DD350S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD350S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC3500 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | DD350S vs TC3500 |
LD3500 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, PRESSFIT-1 | Won-Top Electronics Co Ltd | DD350S vs LD3500 |
MD3500G | Rectifier Diode, | Won-Top Electronics Co Ltd | DD350S vs MD3500G |
MD3500G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | DD350S vs MD3500G-LF |
HD3500 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | DD350S vs HD3500 |
DD350 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | DD350S vs DD350 |
TC3500G | Rectifier Diode, | Won-Top Electronics Co Ltd | DD350S vs TC3500G |
BD3500-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | DD350S vs BD3500-LF |
LD3500G | Rectifier Diode, | Won-Top Electronics Co Ltd | DD350S vs LD3500G |