DCM8W8SNMB
vs
L177TWC8W8SP2SYRM54
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-24308
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL (79)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE
POLYETHYLENE
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Shell Finish
CHROMATE
TIN
Shell Material
BRASS
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
37
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
TIN
JESD-609 Code
e3
Option
GENERAL PURPOSE
Compare DCM8W8SNMB with alternatives
Compare L177TWC8W8SP2SYRM54 with alternatives