L177TWC8W8SP2SYRM54 vs DDMME-8W8SX feature comparison

L177TWC8W8SP2SYRM54 Amphenol Corporation

Buy Now Datasheet

DDMME-8W8SX Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CINCH CONNECTIVITY SOLUTIONS
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (79) GOLD (50)
Contact Finish Termination TIN GOLD (50)
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e3 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare L177TWC8W8SP2SYRM54 with alternatives

Compare DDMME-8W8SX with alternatives