Part Details for DCM8W8SNMB by ITT Interconnect Solutions
Overview of DCM8W8SNMB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM8W8SNMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCM8W8SNMB-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 8POS Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DCM8W8SNMB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
Order Now | |
|
Quest Components | D SUBMINIATURE CONNECTOR, 8 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 8 |
|
$35.1000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 8 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE (Also Known As: DCM-8W8S-NMB) | 8 |
|
$35.1000 | Buy Now |
Part Details for DCM8W8SNMB
DCM8W8SNMB CAD Models
DCM8W8SNMB Part Data Attributes
|
DCM8W8SNMB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM8W8SNMB
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DCM8W8SNMB
This table gives cross-reference parts and alternative options found for DCM8W8SNMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM8W8SNMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEMME-8W8SZ | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | DCM8W8SNMB vs DEMME-8W8SZ |
DCME8W8SNMBBFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | DCM8W8SNMB vs DCME8W8SNMBBFR163 |
DBMY-8W8SB | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | DCM8W8SNMB vs DBMY-8W8SB |
CBM8W8F36000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | DCM8W8SNMB vs CBM8W8F36000X |
L177TWC8W8SMP3SV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DCM8W8SNMB vs L177TWC8W8SMP3SV4FRM6 |
DDMM-8W8SX | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | DCM8W8SNMB vs DDMM-8W8SX |
DDMME-8W8SX | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, | DCM8W8SNMB vs DDMME-8W8SX |
DCM-8P8S-1AWN-A191-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | DCM8W8SNMB vs DCM-8P8S-1AWN-A191-A197-146 |
DCMY8W8SNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | DCM8W8SNMB vs DCMY8W8SNMB |
CBM8W8F75000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, | DCM8W8SNMB vs CBM8W8F75000S |