DC56-51SYKWA vs PSA05-11SYKWA feature comparison

DC56-51SYKWA Kingbright

Buy Now Datasheet

PSA05-11SYKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-18 ROHS COMPLIANT PACKAGE-18
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Configuration COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 14.22 mm 12.7 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 2 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY 16 SEG ALPHANUMERIC LED DISPLAY
Base Number Matches 1 1
Samacsys Manufacturer Kingbright
Color@Wavelength Yellow

Compare DC56-51SYKWA with alternatives

Compare PSA05-11SYKWA with alternatives