Part Details for PSA05-11SYKWA by Kingbright
Overview of PSA05-11SYKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSA05-11SYKWA
PSA05-11SYKWA CAD Models
PSA05-11SYKWA Part Data Attributes
|
PSA05-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSA05-11SYKWA
Kingbright
16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |
Alternate Parts for PSA05-11SYKWA
This table gives cross-reference parts and alternative options found for PSA05-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSA05-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DA08-11SYKWA | Kingbright | Check for Price | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs DA08-11SYKWA |
DC56-11SYKWA | Kingbright | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs DC56-11SYKWA |
PDC54-12SYKWA | Kingbright | Check for Price | 14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 13.8mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs PDC54-12SYKWA |
PSA08-12SYKWA | Kingbright | Check for Price | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs PSA08-12SYKWA |
DC08-11SYKWA | Kingbright | Check for Price | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs DC08-11SYKWA |
PDA54-12SYKWA | Kingbright | Check for Price | 14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 13.8mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs PDA54-12SYKWA |
DA56-51SYKWA | Kingbright | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs DA56-51SYKWA |
PSA05-12SYKWA | Kingbright | Check for Price | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs PSA05-12SYKWA |
PSC05-11SYKWA | Kingbright | Check for Price | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs PSC05-11SYKWA |
DA56-11SYKWA | Kingbright | $2.0934 | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-18 | PSA05-11SYKWA vs DA56-11SYKWA |