PSA05-11SYKWA vs SA08-21SYKWA feature comparison

PSA05-11SYKWA Kingbright

Buy Now Datasheet

SA08-21SYKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-18 ROHS COMPLIANT PACKAGE-13
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Color@Wavelength Yellow yellow
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 12.7 mm 20.32 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 16 SEG ALPHANUMERIC LED DISPLAY 7 SEG NUMERIC LED DISPLAY
Base Number Matches 1 1

Compare PSA05-11SYKWA with alternatives

Compare SA08-21SYKWA with alternatives