DC2CK9LB vs DC2GK6LB feature comparison

DC2CK9LB The Cherry Corporation

Buy Now Datasheet

DC2GK6LB The Cherry Corporation

Buy Now Datasheet
Transferred Transferred
THE CHERRY CORP THE CHERRY CORP
compliant compliant
EAR99 EAR99
8536.50.70.00 8536.50.70.00
6.5 mm 6.5 mm
LEVER LEVER
9 mm 9 mm
6.5 mm 6.5 mm
20 mm 20 mm
10.1A@250VAC 10.1A@250VAC
10.1 A 10.1 A
250 V 250 V
6000 Cycle(s) 6000 Cycle(s)
e4 e4
THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
1.47 N 1.47 N
120 °C 85 °C
-40 °C -40 °C
5 mm 5 mm
IP67 IP67
NO NO
MOMENTARY MOMENTARY
SPDT SPDT
SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
SILVER SILVER
SOLDER SOLDER
1 1

Compare DC2CK9LB with alternatives

Compare DC2GK6LB with alternatives