DC2CK9LB
vs
DC2CN4LB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
THE CHERRY CORP
THE CHERRY CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
6.5 mm
6.5 mm
Actuator Type
LEVER
LEVER
Body Breadth
9 mm
6.5 mm
Body Height
6.5 mm
9 mm
Body Length or Diameter
20 mm
20 mm
Contact (AC) Max Rating R Load
10.1A@250VAC
10.1A@250VAC
Contact Current(AC)-Max
10.1 A
10.1 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
6000 Cycle(s)
6000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
PANEL MOUNT
Operating Force-Max
1.47 N
1.47 N
Operating Temperature-Max
120 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
5 mm
5 mm
Sealing
IP67
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
SILVER
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare DC2CK9LB with alternatives
Compare DC2CN4LB with alternatives