DC21WA4S300A30LF
vs
DCMMN21HA4SN-A101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
PURE BRIGHT TIN (295) OVER NICKEL (50)
Contact Finish Termination
PURE BRIGHT TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
YES
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
COPPER TIN
CADMIUM
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
21
21
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Additional Feature
STANDARD: MIL-C-24308
Body/Shell Style
RECEPTACLE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare DC21WA4S300A30LF with alternatives
Compare DCMMN21HA4SN-A101 with alternatives