DCMMN21HA4SN-A101 vs DC21WA4S300H30LF feature comparison

DCMMN21HA4SN-A101 ITT Interconnect Solutions

Buy Now Datasheet

DC21WA4S300H30LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYETHYLENE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Shell Finish CADMIUM COPPER TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating PURE BRIGHT TIN (295) OVER NICKEL (50)
Contact Finish Termination PURE BRIGHT TIN OVER NICKEL
Contact Material BRASS
JESD-609 Code e3
Option GENERAL PURPOSE

Compare DCMMN21HA4SN-A101 with alternatives

Compare DC21WA4S300H30LF with alternatives