Part Details for DCMMN21HA4SN-A101 by ITT Interconnect Solutions
Overview of DCMMN21HA4SN-A101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Part Details for DCMMN21HA4SN-A101
DCMMN21HA4SN-A101 CAD Models
DCMMN21HA4SN-A101 Part Data Attributes
|
DCMMN21HA4SN-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMMN21HA4SN-A101
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMMN21HA4SN-A101
This table gives cross-reference parts and alternative options found for DCMMN21HA4SN-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMMN21HA4SN-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L177TWC21WA4SHP2SV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DCMMN21HA4SN-A101 vs L177TWC21WA4SHP2SV3RRM6 |
DCM21WA4SNMBRFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | DCMMN21HA4SN-A101 vs DCM21WA4SNMBRFR163 |
DC21WA4S300H30LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DCMMN21HA4SN-A101 vs DC21WA4S300H30LF |
DCL21WA4S343H00LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DCMMN21HA4SN-A101 vs DCL21WA4S343H00LF |
DBMMY-21WA-4SM | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | DCMMN21HA4SN-A101 vs DBMMY-21WA-4SM |
DCME21WA4SNMBRFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | DCMMN21HA4SN-A101 vs DCME21WA4SNMBRFR163 |
DEM-21WA-4SMT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | DCMMN21HA4SN-A101 vs DEM-21WA-4SMT |
L177TWC21WA4SHCSVRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DCMMN21HA4SN-A101 vs L177TWC21WA4SHCSVRM6 |
DCMMZ21CA4SN | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | DCMMN21HA4SN-A101 vs DCMMZ21CA4SN |
DCM-21WA4S-1A0N-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | DCMMN21HA4SN-A101 vs DCM-21WA4S-1A0N-A197 |