DBME25PSNMB-K52
vs
617-U-025-P-BF-4-21-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
Body Breadth
0.494 inch
0.492 inch
Body Depth
0.186 inch
0.702 inch
Body Length
2.088 inch
2.091 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
SCREWLOCKS
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
5 A
Shell Finish
GOLD
TIN
Shell Material
BRASS
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
Wire Size-Max
20 AWG
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Board Mounting Option
HOLE .120
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
COPPER ALLOY
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Terminal Pitch
2.77 mm
UL Flammability Code
94V-0
Compare DBME25PSNMB-K52 with alternatives
Compare 617-U-025-P-BF-4-21-E with alternatives