There are no models available for this part yet.
Overview of DBME25PSNMB-K52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DBME25PSNMB-K52 by ITT Interconnect Solutions
Part Data Attributes for DBME25PSNMB-K52 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.186 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
20 AWG
|
Alternate Parts for DBME25PSNMB-K52
This table gives cross-reference parts and alternative options found for DBME25PSNMB-K52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBME25PSNMB-K52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777-RR-B-G-25-P-VF | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | DBME25PSNMB-K52 vs 777-RR-B-G-25-P-VF |
617-J-025-P-BF-1-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBME25PSNMB-K52 vs 617-J-025-P-BF-1-20 |
DBM25PZNMCK52 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBME25PSNMB-K52 vs DBM25PZNMCK52 |
617-J-025-P-BF-1-21 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DBME25PSNMB-K52 vs 617-J-025-P-BF-1-21 |
617-U-025-P-BF-4-21-E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBME25PSNMB-K52 vs 617-U-025-P-BF-4-21-E |
617-Y-25-P-CF-4-21E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBME25PSNMB-K52 vs 617-Y-25-P-CF-4-21E |
DBMY25PNMBMFR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBME25PSNMB-K52 vs DBMY25PNMBMFR163 |
617-D-25-P-CF-4-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBME25PSNMB-K52 vs 617-D-25-P-CF-4-20 |
DBM25PNMBGFR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBME25PSNMB-K52 vs DBM25PNMBGFR163 |
617-A-25-P-AJ-4-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBME25PSNMB-K52 vs 617-A-25-P-AJ-4-20 |