DBME25PSNMB-K52 vs K85R2X-BD25P-OJ30 feature comparison

DBME25PSNMB-K52 ITT Interconnect Solutions

Buy Now Datasheet

K85R2X-BD25P-OJ30 Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON KYCON INC
Reach Compliance Code compliant unknown
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.186 inch 0.482 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 #4-40
Mounting Option 2 LOCKING HEX JACKSCREW
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish GOLD TIN/NICKEL
Shell Material BRASS STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Wire Size-Max 20 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description RIGHT ANGLE D-SUBMINIATURE CONNECTOR
Board Mounting Option HOLE .120
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Material BRASS
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Pitch 2.77 mm
UL Flammability Code 94V-0

Compare DBME25PSNMB-K52 with alternatives

Compare K85R2X-BD25P-OJ30 with alternatives