DAMA15PNMB-K52
vs
DB-A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: 3305291000; 3305291001; 3305291004
MAX CONTACTS (SERIES)=25
Body Breadth
0.494 inch
Body Depth
0.187 inch
Body Length
1.541 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
Mounting Type
CABLE AND PANEL
BOARD
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
5 A
Shell Finish
CHROMATE
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
3/B
Termination Type
CRIMP
SOLDER
Total Number of Contacts
15
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Manufacturer Series
DB-A
UL Flammability Code
94V-0
Compare DAMA15PNMB-K52 with alternatives
Compare DB-A with alternatives