DBM-17W2P-NMBK52
vs
DAMY11W1PNMBK52
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
18 Weeks
|
|
Additional Feature |
NON-MAGNETIC
|
|
Body Breadth |
0.494 inch
|
|
Body Length |
2.088 inch
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S15C2
|
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Resistance |
55 mΩ
|
|
Contact Style |
HYBRID
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
HOLE .112-.124
|
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Rated Current (Signal) |
5 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
CHROMATE
|
GOLD
|
Shell Material |
STEEL
|
BRASS
|
Shell Size |
3/B
|
2/A
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
17
|
11
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Contact Finish Termination |
|
NOT SPECIFIED
|
Manufacturer Series |
|
DAMY
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare DBM-17W2P-NMBK52 with alternatives
Compare DAMY11W1PNMBK52 with alternatives