DBL5W5P93C5A40
vs
L177TWB5W5PHP3V4RRM6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
BOARD
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
3/B
3/B
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
5
5
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
PLUG
Contact Finish Mating
GOLD (30) OVER NICKEL (79)
Contact Finish Termination
TIN
Contact Material
BRASS
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Finish
TIN
Shell Material
STEEL
Compare DBL5W5P93C5A40 with alternatives
Compare L177TWB5W5PHP3V4RRM6 with alternatives