Part Details for DBL5W5P93C5A40 by Amphenol FCi
Overview of DBL5W5P93C5A40 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for DBL5W5P93C5A40
DBL5W5P93C5A40 CAD Models
DBL5W5P93C5A40 Part Data Attributes
|
DBL5W5P93C5A40
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL5W5P93C5A40
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 |
Alternate Parts for DBL5W5P93C5A40
This table gives cross-reference parts and alternative options found for DBL5W5P93C5A40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL5W5P93C5A40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB5W5PHP3V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBL5W5P93C5A40 vs L717TWB5W5PHP3V3FRM6 |
L777TWB5W5PMCSVFMRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBL5W5P93C5A40 vs L777TWB5W5PMCSVFMRM6 |
DBMX-5H5P-OL4-K87 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBL5W5P93C5A40 vs DBMX-5H5P-OL4-K87 |
DBMQ5C5PYK127 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBL5W5P93C5A40 vs DBMQ5C5PYK127 |
L777TWB5W5PEP2SV4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBL5W5P93C5A40 vs L777TWB5W5PEP2SV4FRM6 |
L177TWB5W5PMP2VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBL5W5P93C5A40 vs L177TWB5W5PMP2VRM6 |
L717TWB5W5PHP2VFMRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBL5W5P93C5A40 vs L717TWB5W5PHP2VFMRM6 |
CBM5W5M57000S | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBL5W5P93C5A40 vs CBM5W5M57000S |
L77TWB5W5PMP2V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBL5W5P93C5A40 vs L77TWB5W5PMP2V3FRM6 |
L777TWB5W5PCYRM54 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBL5W5P93C5A40 vs L777TWB5W5PCYRM54 |