L177TWB5W5PHP3V4RRM6 Amphenol CorporationBuy Now Datasheet |
L777TWB5W5PMP2SVA514RM6 Amphenol CorporationBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL CORP | AMPHENOL CORP |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.30 | 8536.69.40.30 |
Additional Feature | STANDARD: MIL C24308, SHIELDED | STANDARD: MIL C24308, SHIELDED |
Body/Shell Style | PLUG | PLUG |
Connector Type | D SUBMINIATURE CONNECTOR | D SUBMINIATURE CONNECTOR |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | GOLD (30) OVER NICKEL (79) |
Contact Finish Termination | TIN | TIN |
Contact Gender | MALE | MALE |
Contact Material | BRASS | BRASS |
DIN Conformance | NO | NO |
Empty Shell | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
Insulator Material | POLYETHYLENE | POLYETHYLENE |
JESD-609 Code | e3 | e3 |
MIL Conformance | YES | YES |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Type | PANEL | PANEL |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Shell Finish | TIN | TIN |
Shell Material | STEEL | STEEL |
Shell Size | 3/B | 3/B |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 5 | 5 |
Base Number Matches | 1 | 1 |