DBL5W5P93C5A40 vs L177TWB5W5PHCSV4RRM6 feature comparison

DBL5W5P93C5A40 Amphenol FCi

Buy Now Datasheet

L177TWB5W5PHCSV4RRM6 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 3/B 3/B
Termination Type PRESS FIT SOLDER
Total Number of Contacts 5 5
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style PLUG
Contact Finish Mating GOLD (30) OVER NICKEL (79)
Contact Finish Termination TIN
Contact Material BRASS
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish TIN
Shell Material STEEL

Compare DBL5W5P93C5A40 with alternatives

Compare L177TWB5W5PHCSV4RRM6 with alternatives