Part Details for L177TWB5W5PHCSV4RRM6 by Amphenol Corporation
Overview of L177TWB5W5PHCSV4RRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177TWB5W5PHCSV4RRM6
L177TWB5W5PHCSV4RRM6 CAD Models
L177TWB5W5PHCSV4RRM6 Part Data Attributes
|
L177TWB5W5PHCSV4RRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWB5W5PHCSV4RRM6
Amphenol Corporation
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for L177TWB5W5PHCSV4RRM6
This table gives cross-reference parts and alternative options found for L177TWB5W5PHCSV4RRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWB5W5PHCSV4RRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L77TWB5W5PMP3SV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L177TWB5W5PHCSV4RRM6 vs L77TWB5W5PMP3SV4FRM6 |
L177TWB5W5PEP3VRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L177TWB5W5PHCSV4RRM6 vs L177TWB5W5PEP3VRM6 |
DBMP5C5PVK87A226 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | L177TWB5W5PHCSV4RRM6 vs DBMP5C5PVK87A226 |
L77TWB5W5PP3SYRM53 | Amphenol Corporation | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L177TWB5W5PHCSV4RRM6 vs L77TWB5W5PP3SYRM53 |
DBM-5P5P-1A8N-A191-K87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | L177TWB5W5PHCSV4RRM6 vs DBM-5P5P-1A8N-A191-K87 |
DBM5W5PNMB1B9NFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, | L177TWB5W5PHCSV4RRM6 vs DBM5W5PNMB1B9NFR163 |
L177TWB5W5PEP2V3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L177TWB5W5PHCSV4RRM6 vs L177TWB5W5PEP2V3RRM6 |
L717TWB5W5PHP2V4RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L177TWB5W5PHCSV4RRM6 vs L717TWB5W5PHP2V4RRM6 |
DBM-5P5P-1A6N-A191-K87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | L177TWB5W5PHCSV4RRM6 vs DBM-5P5P-1A6N-A191-K87 |
L77TWB5W5PHCSVFMRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L177TWB5W5PHCSV4RRM6 vs L77TWB5W5PHCSVFMRM6 |