DB3GD1RB vs DB3GA1RB feature comparison

DB3GD1RB The Cherry Corporation

Buy Now Datasheet

DB3GA1RB The Cherry Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 6 mm 6 mm
Actuator Type AUXILIARY TYPE AUXILIARY TYPE
Additional Feature ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
Body Breadth 6.5 mm 6.5 mm
Body Height 9.65 mm 9.65 mm
Body Length or Diameter 20 mm 20 mm
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Force-Max 0.64 N 0.64 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 4 mm 4 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DB3GD1RB with alternatives

Compare DB3GA1RB with alternatives