DB3GD1RB
vs
DB3CC1RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
THE CHERRY CORP
THE CHERRY CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
6 mm
6 mm
Actuator Type
AUXILIARY TYPE
AUXILIARY TYPE
Additional Feature
ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
Body Breadth
6.5 mm
6.5 mm
Body Height
9.65 mm
9.65 mm
Body Length or Diameter
20 mm
20 mm
Contact (AC) Max Rating R Load
.1A@250VAC
.1A@250VAC
Contact Current(AC)-Max
0.1 A
0.1 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
6000 Cycle(s)
6000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Force-Max
0.64 N
0.64 N
Operating Temperature-Max
85 °C
120 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
4 mm
4 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
SILVER
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Actuator Angle
Actuator Length
0.098 inch
Actuator Material
STAINLESS STEEL
Center Contact Plating
GOLD
Contact Function
ON-(ON)
Contact Timing
SNAP ACTION
End Contact Plating
GOLD
Housing Material
POLYESTER
Insulator Material
POLYESTER
Operating Position
0.331 inch
PCB Hole Count
3
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare DB3GD1RB with alternatives
Compare DB3CC1RB with alternatives