DB3GD1RB vs DB3CB1RB feature comparison

DB3GD1RB The Cherry Corporation

Buy Now Datasheet

DB3CB1RB The Cherry Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 6 mm 6 mm
Actuator Type AUXILIARY TYPE AUXILIARY TYPE
Additional Feature ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
Body Breadth 6.5 mm 6.5 mm
Body Height 9.65 mm 9.65 mm
Body Length or Diameter 20 mm 20 mm
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Force-Max 0.64 N 0.64 N
Operating Temperature-Max 85 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 4 mm 4 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish SILVER Silver (Ag)
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Actuator Angle
Actuator Length 0.098 inch
Actuator Material STAINLESS STEEL
Center Contact Plating GOLD
Contact Function ON-(ON)
Contact Timing SNAP ACTION
End Contact Plating GOLD
Housing Material POLYESTER
Insulator Material POLYESTER
Operating Position 0.331 inch
Terminal Length 0.287 inch
Terminal Material BRASS

Compare DB3GD1RB with alternatives

Compare DB3CB1RB with alternatives