DB3CB1RB
vs
DB3GC1RB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
THE CHERRY CORP
|
THE CHERRY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Length |
0.098 inch
|
|
Actuator Material |
STAINLESS STEEL
|
|
Actuator Travel |
6 mm
|
6 mm
|
Actuator Type |
AUXILIARY TYPE
|
AUXILIARY TYPE
|
Additional Feature |
ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
|
ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
|
Body Breadth |
6.5 mm
|
6.5 mm
|
Body Height |
9.65 mm
|
9.65 mm
|
Body Length or Diameter |
20 mm
|
20 mm
|
Center Contact Plating |
GOLD
|
|
Contact (AC) Max Rating R Load |
.1A@250VAC
|
.1A@250VAC
|
Contact Current(AC)-Max |
0.1 A
|
0.1 A
|
Contact Function |
ON-(ON)
|
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
6000 Cycle(s)
|
6000 Cycle(s)
|
End Contact Plating |
GOLD
|
|
Housing Material |
POLYESTER
|
|
Insulator Material |
POLYESTER
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
0.64 N
|
0.64 N
|
Operating Position |
0.331 inch
|
|
Operating Temperature-Max |
120 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Pre-Travel-Max |
4 mm
|
4 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Terminal Length |
0.287 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DB3CB1RB with alternatives
Compare DB3GC1RB with alternatives