DB2ED4AA
vs
DB2ED2AA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
THE CHERRY CORP
|
THE CHERRY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
1.6 mm
|
1.6 mm
|
Actuator Type |
SPHERICAL HEAD TYPE
|
SPHERICAL HEAD TYPE
|
Additional Feature |
ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
|
ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Height |
6.5 mm
|
6.5 mm
|
Body Length or Diameter |
20 mm
|
20 mm
|
Contact (AC) Max Rating R Load |
10.1A@250VAC
|
10.1A@250VAC
|
Contact Current(AC)-Max |
10.1 A
|
10.1 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
6000 Cycle(s)
|
6000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max |
2.45 N
|
2.45 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Pre-Travel-Max |
1 mm
|
1 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DB2ED4AA with alternatives
Compare DB2ED2AA with alternatives