DAMY3W3PNMBK52
vs
DBM-13W3S-NMBK52
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
unknown
compliant
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT SPECIFIED
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
MIL Conformance
NO
NO
Manufacturer Series
DAMY
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Type
PANEL
PANEL
Shell Finish
GOLD
CHROMATE
Shell Material
BRASS
STEEL
Shell Size
2/A
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
13
Base Number Matches
2
3
Factory Lead Time
37 Weeks
Additional Feature
NON-MAGNETIC
Body Breadth
0.494 inch
Body Length
2.088 inch
Contact Arrangement
S10C3
Contact Design
PREASSEM CONN
Contact Resistance
55 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
1000VAC V
Mounting Option 1
HOLE .112-.124
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Compare DAMY3W3PNMBK52 with alternatives
Compare DBM-13W3S-NMBK52 with alternatives