DBM-13W3S-NMBK52 vs DB-A feature comparison

DBM-13W3S-NMBK52 ITT Interconnect Solutions

Buy Now Datasheet

DB-A ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant unknown
Factory Lead Time 37 Weeks
Additional Feature NON-MAGNETIC MAX CONTACTS (SERIES)=25
Body Breadth 0.494 inch
Body Length 2.088 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S10C3
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 55 mΩ
Contact Style HYBRID
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts YES NO
Mounting Option 1 HOLE .112-.124
Mounting Type PANEL BOARD
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish CHROMATE TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 13
Base Number Matches 1 1
Manufacturer Series DB-A
UL Flammability Code 94V-0

Compare DBM-13W3S-NMBK52 with alternatives

Compare DB-A with alternatives