DAC7512E/250G4
vs
DAC121S101CIMKX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
SOT
Package Description
TSSOP, TSSOP8,.19
SOT-6
Pin Count
8
6
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G8
R-PDSO-G6
JESD-609 Code
e4
e3
Length
3 mm
2.9 mm
Linearity Error-Max (EL)
0.1953%
0.1953%
Moisture Sensitivity Level
2
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSOP6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.095 MHz
1.8 MHz
Seated Height-Max
1.1 mm
1.1 mm
Settling Time-Max
10 µs
10 µs
Settling Time-Nom (tstl)
10 µs
8 µs
Supply Current-Max
0.2 mA
0.312 mA
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
1.6 mm
Base Number Matches
1
1
Compare DAC7512E/250G4 with alternatives
Compare DAC121S101CIMKX/NOPB with alternatives