DAC121S101CIMKX/NOPB
vs
DAC121S101CIMMX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
VSSOP,
TSSOP, TSSOP8,.19
Pin Count
6
8
Reach Compliance Code
unknown
compliant
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
JESD-609 Code
e3
e3
Length
2.97 mm
3 mm
Linearity Error-Max (EL)
0.1953%
0.1953%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1 mm
1.1 mm
Settling Time-Nom (tstl)
12 µs
12 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.65 mm
3 mm
Base Number Matches
3
1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Package Equivalence Code
TSSOP8,.19
Settling Time-Max
10 µs
Supply Current-Max
0.312 mA
Compare DAC121S101CIMMX/NOPB with alternatives