DAC729JH-BI vs W127HT feature comparison

DAC729JH-BI Burr-Brown Corp

Buy Now Datasheet

W127HT Cypress Semiconductor

Buy Now Datasheet
No
Obsolete Obsolete
BURR-BROWN CORP CYPRESS SEMICONDUCTOR CORP
unknown unknown
8542.39.00.01 8542.39.00.01
10 V
-10 V
D/A CONVERTER
COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
PARALLEL, WORD
R-CDIP-T40 R-PDSO-G48
e0
0.0015%
-15 V
18
1
40 48
70 °C 70 °C
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP SSOP
DIP40,.6
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, SHRINK PITCH
Not Qualified Not Qualified
8 µs
5 µs
60 mA
15 V 3.3 V
NO YES
HYBRID CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb)
THROUGH-HOLE GULL WING
2.54 mm 0.635 mm
DUAL DUAL
1 1
SSOP
SSOP,
48
EAR99
15.875 mm
124 MHz
14.31818 MHz
2.794 mm
3.465 V
3.135 V
7.5 mm
CLOCK GENERATOR, PROCESSOR SPECIFIC

Compare DAC729JH-BI with alternatives

Compare W127HT with alternatives