DAC729JH-BI
vs
9248YF-175-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BURR-BROWN CORP
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-CDIP-T40
R-PDSO-G48
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0015%
Negative Supply Voltage-Nom
-15 V
Number of Bits
18
Number of Functions
1
Number of Terminals
40
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Settling Time-Max
8 µs
Settling Time-Nom (tstl)
5 µs
Supply Current-Max
60 mA
Supply Voltage-Nom
15 V
3.3 V
Surface Mount
NO
YES
Technology
HYBRID
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.635 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
48
ECCN Code
EAR99
Length
15.875 mm
Output Clock Frequency-Max
133 MHz
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Seated Height-Max
2.794 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Width
7.493 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Compare DAC729JH-BI with alternatives
Compare 9248YF-175-T with alternatives