DAC1408D750HN vs DAC1408D650HN feature comparison

DAC1408D750HN Integrated Device Technology Inc

Buy Now Datasheet

DAC1408D650HN Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description HVQCCN, HVQCCN, LCC64,.35SQ,20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 3.47 V 3.47 V
Analog Output Voltage-Min 1.8 V 1.8 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY, COMPLEMENTARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Number of Bits 14 14
Number of Functions 1 2
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Settling Time-Nom (tstl) 0.02 µs 0.02 µs
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
Base Number Matches 4 3
Package Equivalence Code LCC64,.35SQ,20

Compare DAC1408D750HN with alternatives

Compare DAC1408D650HN with alternatives