DAC1408D650HN vs DAC1408D650HN-C1 feature comparison

DAC1408D650HN NXP Semiconductors

Buy Now Datasheet

DAC1408D650HN-C1 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFN
Package Description HVQCCN,
Pin Count 64
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 3.47 V
Analog Output Voltage-Min 1.8 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format SERIAL
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 mm
Number of Bits 14 14
Number of Functions 1 2
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Settling Time-Nom (tstl) 0.02 µs
Supply Voltage-Nom 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm
Base Number Matches 2 2
Rohs Code Yes
Package Equivalence Code LCC64,.35SQ,20

Compare DAC1408D650HN with alternatives