DAC121S101WGRQV vs DAC121S101WGMPR feature comparison

DAC121S101WGRQV Texas Instruments

Buy Now Datasheet

DAC121S101WGMPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP10,.4 SOP, SOP10,.4
Pin Count 10 10
Reach Compliance Code not_compliant not_compliant
ECCN Code 9A515.E.1 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-CDSO-G10 R-CDSO-G10
JESD-609 Code e0 e0
Length 6.86 mm 6.86 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 25 °C
Operating Temperature-Min -55 °C 25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOP
Package Equivalence Code SOP10,.4 SOP10,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 1.8 MHz 1.8 MHz
Seated Height-Max 2.33 mm 2.33 mm
Settling Time-Max 10 µs 15 µs
Settling Time-Nom (tstl) 12.5 µs 12.5 µs
Supply Current-Max 0.312 mA 0.325 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.12 mm 6.12 mm
Base Number Matches 2 1

Compare DAC121S101WGRQV with alternatives

Compare DAC121S101WGMPR with alternatives