DAC121S101WGMPR vs DAC7512E/250 feature comparison

DAC121S101WGMPR National Semiconductor Corporation

Buy Now Datasheet

DAC7512E/250 Burr-Brown Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BURR-BROWN CORP
Package Description CERAMIC, SOIC-10 MSOP-8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-CDSO-G10 R-PDSO-G8
JESD-609 Code e0
Length 6.86 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP10,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.33 mm
Settling Time-Nom (tstl) 12.5 µs 12 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.12 mm
Base Number Matches 2 2